Cart

BZW06-10

DIOTEC BZW06-10

image shown is a representation only

DIOTEC

TVS-DIODE UNI 0,6KW 12V DO15
Supplier: Diotec
Matchcode: BZW06-10
Rutronik No.: DTRL8609
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: AMMOPACK
On request
0.0929 $
371.60 $

Prices

4,000 0.0929 $
8,000 0.089 $
12,000 0.087 $
16,000 0.0823 $
20,000 0.0783 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
12 V
Automotive
NO
Clamping voltag
16.7 V
Stand-off V Vwm
10.2 V
Serie
BZW06
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?