Cart

BYZ50A39

DIOTEC BYZ50A39

image shown is a representation only

DIOTEC

DIODE 50A 39V TYPE A PRESS-FIT
Supplier: Diotec
Matchcode: BYZ50A39
Rutronik No.: DLGL6002
Unit Pack: 300
MOQ: 300
package: PRESS-FIT
Packaging: BULK
On request
0.9645 $
289.35 $

Prices

300 0.9645 $
600 0.9404 $
900 0.9243 $
1,200 0.9002 $
1,500 0.8761 $

Parameter

I(F)
50 A
V(RRM)
39 V
U(F)
1.1 V
T(j)max
215 °C
I(FSM)
400 A
Automotive
NO
Package
PRESS-FIT
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?