Cart

BY133

DIOTEC BY133

image shown is a representation only

DIOTEC

SI-DIODE 1A 1300V DO41
Supplier: Diotec
Matchcode: BY133
Rutronik No.: DLGL4887
Unit Pack: 5000
MOQ: 5000
package: DO41
Packaging: AMMOPACK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.021 $
105.00 $

Prices

5,000 0.021 $
20,000 0.019 $
50,000 0.0166 $

Parameter

I(F)
1 A
V(RRM)
1300 V
U(F)
1.3 V
T(j)max
175 °C
I(FSM)
50 A
Automotive
NO
Package
DO41
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?