BCP53-16-AQ
BCP53-16-AQ
Description:
PNP Transistor 80V 1A 2W SOT-223
Supplier:
DIOTEC
Matchcode:
BCP53-16-AQ
Rutronik No.:
TDSTD9700
Unit Pack:
4000
MOQ:
4000
package:
SOT-223
Packaging:
REEL
- Package
- SOT-223
- Polarisation
- PNP
- I(C)
- 1 A
- V(CEO)
- 80 V
- P(tot)
- 2 W
- V(CBO)
- 100 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 10 weeks