Cart

BC847S

DIOTEC BC847S

image shown is a representation only

DIOTEC

NPN/NPN DUAL-TRANS. 45V SOT363
Supplier: DIOTEC
Matchcode: BC847S
Rutronik No.: TDSTD9123
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
Please login
0.0311 $
93.30 $

Prices

3,000 0.0311 $
6,000 0.0299 $
9,000 0.0295 $
15,000 0.0283 $
27,000 0.0273 $

Parameter

Package
SOT363
Polarisation
NPN
I(C)
0.1 A
V(CEO)
45 V
Current gain
200
P(tot)
0.25 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?