Cart

BC547BBK

DIOTEC BC547BBK

image shown is a representation only

DIOTEC

NPN TRANSISTOR 45V 0,1A TO92
Supplier: Diotec
Matchcode: BC547B/BULK
Rutronik No.: TDSTD8256
Unit Pack: 5000
MOQ: 5000
package: TO92
Packaging: BULK
On request
0.0143 $
71.50 $

Prices

5,000 0.0143 $
10,000 0.0139 $
15,000 0.0137 $
30,000 0.0133 $
45,000 0.013 $

Parameter

Package
TO92
Polarisation
NPN
I(C)
0.1 A
V(CEO)
45 V
Current gain
330
P(tot)
0.5 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?