Cart

BAW56-Q

DIOTEC BAW56-Q

image shown is a representation only

DIOTEC

SI-DOPPELDIODE 0,215A 85V SOT23
Supplier: Diotec
Matchcode: BAW56-Q
Rutronik No.: DSGL6244
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.025 $
75.00 $

Prices

3,000 0.025 $
6,000 0.0232 $
12,000 0.0221 $
21,000 0.02 $
36,000 0.0183 $

Parameter

V(RRM)
85 V
IF(AV)
0.215 A
I(FSM)
2 A
V(F)
0.715 V
trr
4 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
DUAL
Mounting
SMD
Automotive
NO
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?