Cart

B80S2A-SLIM

DIOTEC B80S2A-SLIM

image shown is a representation only

DIOTEC

BRIDGE-RECT. 2,3A 160V SO-DIL
Supplier: Diotec
Matchcode: B80S2A
Rutronik No.: BG4093
Unit Pack: 1500
MOQ: 1500
package: SODIL SLIM
Packaging: REEL
On request
0.341 $
511.50 $

Prices

1,500 0.341 $
3,000 0.3166 $
4,500 0.3013 $
6,000 0.2724 $
7,500 0.2502 $

Parameter

I(F)
2.3 A
U(RRM)
160 V
Package
SODIL SLIM
Packaging
REEL
U(F)
0.95 V
T(j)max
150 °C
I²t
21 A²t
Leadfree Defin.
10
I(FSM)
65 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Slovenia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?