Cart

B80C7000A

DIOTEC B80C7000A

image shown is a representation only

DIOTEC

BRIDGE-RECT. 4A 160V INLINE
Supplier: Diotec
Matchcode: B80C7000-4000A
Rutronik No.: BG2717
Unit Pack: 500
MOQ: 500
package: INLINE
Packaging: BULK
On request
1.43 $
715.00 $

Prices

500 1.43 $
1,000 1.33 $
1,500 1.27 $
2,000 1.15 $
3,000 1.0524 $

Parameter

I(F)
4 A
U(RRM)
160 V
Package
INLINE
Packaging
BULK
I²t
310 A²t
Leadfree Defin.
10
I(FSM)
250 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
India
ABC-Code
B
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?