Cart

B500S-SLIM

DIOTEC B500S-SLIM

image shown is a representation only

DIOTEC

BRIDGE 1A 1000V SO-DIL/slim
Supplier: Diotec
Matchcode: B500S
Rutronik No.: BG4055
Unit Pack: 1500
MOQ: 1500
package: DFS
Packaging: REEL
On request
0.1333 $
199.95 $

Prices

1,500 0.1333 $
3,000 0.1239 $
4,500 0.1179 $
7,500 0.1066 $
10,500 0.0979 $

Parameter

I(F)
1 A
U(RRM)
1000 V
Package
DFS
Packaging
REEL
U(F)
1.1 V
T(j)max
150 °C
I²t
10.1 A²t
Leadfree Defin.
10
I(FSM)
45 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?