Cart

B500C1500A

DIOTEC B500C1500A

image shown is a representation only

DIOTEC

BRIDGE-RECT. 1,5A 1000V INLINE
Supplier: Diotec
Matchcode: B500C1500A
Rutronik No.: BG3542
Unit Pack: 500
MOQ: 500
package: INLINE
Packaging: BULK
On request
0.8339 $
416.95 $

Prices

500 0.8339 $
1,000 0.7755 $
1,500 0.7379 $
2,000 0.6671 $
3,000 0.6129 $

Parameter

I(F)
1.5 A
U(RRM)
1000 V
Package
INLINE
Packaging
BULK
T(j)max
150 °C
I²t
12.5 A²t
Leadfree Defin.
10
I(FSM)
50 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
India
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?