Cart

B40S2A

DIOTEC B40S2A

image shown is a representation only

DIOTEC

BRIDGE-RECT. 2,3A 80V SO-DIL
Supplier: Diotec
Matchcode: B40S2A
Rutronik No.: BG4074
Unit Pack: 1500
MOQ: 1500
package: DFS
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/24/2016
0.2433 $
364.95 $

Prices

1,500 0.2433 $
4,500 0.2068 $
9,000 0.1929 $
Article with this quantity is not orderable.

Parameter

I(F)
2.3 A
U(RRM)
80 V
Package
DFS
Packaging
REEL
U(F)
0.95 V
T(j)max
150 °C
Leadfree Defin.
RoHS-conform
I(FSM)
65 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?