Cart

B272A

DIOTEC B272A

image shown is a representation only

DIOTEC

BRIDGE-REC. 8A 1000V INLINE
Supplier: Diotec
Matchcode: KBU8M 3,5MM CUT
Rutronik No.: BG4318
Unit Pack: 750
MOQ: 10500
package: KBU
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2018
On request
On request
Article with this quantity is not orderable.

Parameter

I(F)
8 A
U(RRM)
1000 V
Package
KBU
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
300 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?