Cart

B250S2A

DIOTEC B250S2A

image shown is a representation only

DIOTEC

BRIDGE-RECT. 2,3A 600V SO-DIL
Supplier: Diotec
Matchcode: B250S2A
Rutronik No.: BG4085
Unit Pack: 1500
MOQ: 1500
package: DFS
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 06/24/2016
On request
On request
Article with this quantity is not orderable.

Parameter

I(F)
2.3 A
U(RRM)
600 V
Package
DFS
Packaging
REEL
U(F)
0.95 V
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
65 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Slovenia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?