B204

Supplier: Diotec
Matchcode: B125C7000-4000 B204 3,6MM
Rutronik No.: BG3738
Unit Pack: 500
MOQ: 500
Packaging: BULK
Parameter
- I(F)
- 4 A
- U(RRM)
- 250 V
- Packaging
- BULK
- U(F)
- 0.65 V
- T(j)max
- 150 °C
- I²t
- 310 A²t
- Leadfree Defin.
- 10
- I(FSM)
- 250 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 14 weeks