Cart

B125C5000A

DIOTEC B125C5000A

image shown is a representation only

DIOTEC

BRIDGE-RECT. 3,3A 250V INLINE
Supplier: Diotec
Matchcode: B125C5000-3300
Rutronik No.: BG3339
Unit Pack: 500
MOQ: 500
package: INLINE
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.1189 $
559.45 $

Prices

500 1.1189 $
1,000 1.0396 $
2,000 0.9956 $

Parameter

I(F)
3.3 A
U(RRM)
250 V
Package
INLINE
Packaging
BULK
T(j)max
150 °C
I²t
110 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
150 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?