Cart

5KP51CA

DIOTEC 5KP51CA

image shown is a representation only

DIOTEC

TVS-DIODE BI 5KW 61V P600
Supplier: Diotec
Matchcode: 5KP51CA
Rutronik No.: DTRL10324
Unit Pack: 500
MOQ: 1000
package: P600
Packaging: AMMOPACK
On request
0.4645 $
464.50 $

Prices

1,000 0.4645 $
2,000 0.4541 $
3,000 0.4298 $
5,000 0.409 $

Parameter

Package
P600
PowerDissipati
5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
61 V
Automotive
NO
Clamping voltag
82.4 V
Stand-off V Vwm
51 V
Serie
5KP
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?