Cart

5KP33CA

DIOTEC 5KP33CA

image shown is a representation only

DIOTEC

TVS-DIODE BI 5KW 39V P600
Supplier: Diotec
Matchcode: 5KP33CA
Rutronik No.: DTRL8661
Unit Pack: 500
MOQ: 500
package: P600
Packaging: AMMOPACK
Soon available
0.4002 $
200.10 $

Prices

500 0.4002 $
1,000 0.3902 $
2,000 0.3835 $
3,000 0.3735 $
5,000 0.3635 $

Parameter

Package
P600
PowerDissipati
5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
39 V
Automotive
NO
Clamping voltag
53.3 V
Stand-off V Vwm
33 V
Serie
5KP
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?