Cart

5KP26CA

DIOTEC 5KP26CA

image shown is a representation only

DIOTEC

TVS-DIODE BI 5KW 31V P600
Supplier: Diotec
Matchcode: 5KP26CA
Rutronik No.: DTRL11159
Unit Pack: 500
MOQ: 1000
package: P600
Packaging: AMMOPACK
On request
0.3896 $
389.60 $

Prices

1,000 0.3896 $
2,000 0.3829 $
3,000 0.3729 $
5,000 0.3629 $

Parameter

Package
P600
PowerDissipati
5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
31 V
Automotive
NO
Clamping voltag
42.1 V
Stand-off V Vwm
26 V
Serie
5KP
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?