Cart

5KP22A

DIOTEC 5KP22A

image shown is a representation only

DIOTEC

TVS-DIODE UNI 5KW 26V P600
Supplier: Diotec
Matchcode: 5KP22A
Rutronik No.: DTRL10585
Unit Pack: 500
MOQ: 1000
package: P600
Packaging: AMMOPACK
On request
0.7167 $
716.70 $

Prices

1,000 0.7167 $
2,000 0.682 $
3,000 0.6165 $
5,000 0.5664 $

Parameter

Package
P600
PowerDissipati
5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
26 V
Automotive
NO
Clamping voltag
35.5 V
Stand-off V Vwm
22 V
Serie
5KP
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?