Cart

5KP16A

DIOTEC 5KP16A

image shown is a representation only

DIOTEC

TVS-DIO UNI 5KW 19V P600
Supplier: Diotec
Matchcode: 5KP16A
Rutronik No.: DTRL9805
Unit Pack: 500
MOQ: 1000
package: P600
Packaging: AMMOPACK
On request
0.43 $
430.00 $

Prices

1,000 0.43 $
2,000 0.4204 $
3,000 0.3979 $
5,000 0.3786 $

Parameter

Package
P600
PowerDissipati
5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
19 V
Automotive
NO
Clamping voltag
26 V
Stand-off V Vwm
16 V
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?