Cart

5KP15CA

DIOTEC 5KP15CA

image shown is a representation only

DIOTEC

TVS-DIODE BI 5KW 18V P600
Supplier: Diotec
Matchcode: 5KP15CA
Rutronik No.: DTRL8418
Unit Pack: 500
MOQ: 500
package: P600
Packaging: AMMOPACK
In Stock
0.3984 $
199.20 $

Prices

500 0.3984 $
1,000 0.3884 $
2,000 0.3818 $
3,000 0.3718 $
5,000 0.3619 $

Parameter

Package
P600
PowerDissipati
5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
18 V
Automotive
NO
Clamping voltag
24.4 V
Stand-off V Vwm
15 V
Serie
5KP
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?