Cart

3EZ24

DIOTEC 3EZ24

image shown is a representation only

DIOTEC

Z-DIODE 3,0W 24V 5% DO15
Supplier: Diotec
Matchcode: 3EZ24
Rutronik No.: DZ8760
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: AMMOPACK
On request
0.091 $
364.00 $

Prices

4,000 0.091 $
8,000 0.0847 $
12,000 0.0806 $
16,000 0.0729 $
24,000 0.0669 $

Parameter

U(Z)
24 V
P(tot)
3 W
Tolerance
5 %
I(Z)
25 mA
Package
DO15
Automotive
NO
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?