Cart

3.0SMCJ20A

DIOTEC 3.0SMCJ20A

image shown is a representation only

DIOTEC

TVS-DIODE UNI 3KW 23V SMC
Supplier: Diotec
Matchcode: 3.0SMCJ20A
Rutronik No.: DTRL11301
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.2459 $
737.70 $

Prices

3,000 0.2459 $
6,000 0.2397 $
9,000 0.2356 $
12,000 0.2234 $

Parameter

Package
SMC
PowerDissipati
3 kW
Application
BIDIRECTIO
Breakdown-V(BR)
23 V
Automotive
NO
Clamping voltag
32.4 V
Stand-off V Vwm
20 V
Serie
3.0SMCJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?