Cart

2N7000

DIOTEC 2N7000

image shown is a representation only

DIOTEC

N-CH 60V 200mA 5000mOhm TO-92
Supplier: Diotec
Matchcode: 2N7000
Rutronik No.: TMOS1461
Unit Pack: 4000
MOQ: 4000
package: TO-92
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0421 $
168.40 $

Prices

4,000 0.0421 $
28,000 0.0415 $
52,000 0.0408 $
76,000 0.0401 $
100,000 0.0394 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
0.2 A
RDS(on)at 10V
5000 mOhm
Package
TO-92
P(tot)
0.350 W
R(thJC)
357 K/W
Logic level
NO
Automotive
NO
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?