Cart

2N5551

DIOTEC 2N5551

image shown is a representation only

DIOTEC

NPN TRANSISTOR 160V 0,6A TO92
Supplier: Diotec
Matchcode: 2N5551
Rutronik No.: TDSTD8835
Unit Pack: 4000
MOQ: 4000
package: TO92
Packaging: AMMOPACK
On request
0.0179 $
71.60 $

Prices

4,000 0.0179 $
8,000 0.0175 $
12,000 0.0172 $
24,000 0.0167 $
36,000 0.0163 $

Parameter

Package
TO92
Polarisation
NPN
I(C)
0.6 A
V(CEO)
160 V
P(tot)
0.625 W
V(CBO)
180 V
Automotive
NO
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?