Cart

2BZX84C18

DIOTEC 2BZX84C18

image shown is a representation only

DIOTEC

Z-DIODE 0,3W 18V 5% SOT23
Supplier: Diotec
Matchcode: 2BZX84C18 COMMON ANODE
Rutronik No.: DZ8844
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Best Choice
In Stock
0.0195 $
58.50 $

Prices

3,000 0.0195 $
6,000 0.019 $
12,000 0.0187 $
18,000 0.0182 $
30,000 0.0177 $

Parameter

U(Z)
18 V
P(tot)
0.3 W
Tolerance
5 %
I(Z)
5 mA
Package
SOT23
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?