Cart

1N5060

DIOTEC 1N5060

image shown is a representation only

DIOTEC

SI-DIODE 2A 400V DO15
Supplier: Diotec
Matchcode: 1N5060
Rutronik No.: DLGL5067
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: AMMOPACK
On request
0.0166 $
66.40 $

Prices

4,000 0.0166 $
8,000 0.0155 $
12,000 0.015 $

Parameter

I(F)
2 A
V(RRM)
400 V
U(F)
1.1 V
T(j)max
150 °C
I(FSM)
50 A
Automotive
NO
Package
DO15
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?