Cart

1N4148W-Q

DIOTEC 1N4148W-Q

image shown is a representation only

DIOTEC

SI-DIODE 0,150A 75V SOD123
Supplier: Diotec
Matchcode: 1N4148W-Q
Rutronik No.: DSGL6303
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
On request
0.0109 $
32.70 $

Prices

3,000 0.0109 $
6,000 0.0106 $
9,000 0.0105 $
12,000 0.0102 $
18,000 0.0099 $

Parameter

V(RRM)
75 V
IF(AV)
0.15 A
I(FSM)
0.5 A
V(F)
1 V
trr
4 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
SOD123
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?