Cart

1.5SMC550A

DIOTEC 1.5SMC550A

image shown is a representation only

DIOTEC

TVS-DIODE UNI 1,5KW 550V SMC
Supplier: Diotec
Matchcode: 1.5SMC550A
Rutronik No.: DTRL8132
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.3112 $
933.60 $

Prices

3,000 0.3112 $
6,000 0.2978 $
9,000 0.2912 $
12,000 0.2623 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
550 V
Automotive
NO
Clamping voltag
760 V
Stand-off V Vwm
495 V
Serie
1.5SMC
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?