Cart

1.5KE27CA

DIOTEC 1.5KE27CA

image shown is a representation only

DIOTEC

TVS-DIODE BI 1,5KW 27V DO201
Supplier: Diotec
Matchcode: 1.5KE27CA
Rutronik No.: DTRL10583
Unit Pack: 1250
MOQ: 1250
package: DO201
Packaging: AMMOPACK
On request
0.1747 $
218.38 $

Prices

1,250 0.1747 $
2,500 0.1704 $
3,750 0.1675 $
5,000 0.1631 $
7,500 0.1587 $

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
27 V
Automotive
NO
Clamping voltag
37.5 V
Stand-off V Vwm
21.8 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?