Cart

DIO8221ST6

DIOO DIO8221ST6

image shown is a representation only

DIOO

LEDDr 37V 100/120Hz SOT23-6
Supplier:
Matchcode: DIO8221ST6
Rutronik No.: LEDDRV1630
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
On request
0.2444 $
733.20 $

Prices

3,000 0.2444 $
6,000 0.1863 $
9,000 0.1741 $
12,000 0.1711 $
15,000 0.1665 $

Parameter

Type
DIGITAL
Input voltage
37 V
Automotive
NO
Package
SOT23-6
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?