Cart

DIO6912ST6

DIOO DIO6912ST6

image shown is a representation only

DIOO

DC-DC Buck 18V 2A SOT23-6 SMD
Supplier:
Matchcode: DIO6912ST6
Rutronik No.: ICPWM8568
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
On request
0.1925 $
577.50 $

Prices

3,000 0.1925 $
6,000 0.1468 $
9,000 0.1372 $
12,000 0.1348 $
18,000 0.1311 $

Parameter

Type
BUCK
V(cc)
18 V
V(in) max
26 V
I(out)
1.5 A
f(s)
500000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SOT23-6
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?