Cart

DIO6809SST3

DIOO DIO6809SST3

image shown is a representation only

DIOO

Reset IC 140ms SOT-23 SMD
Supplier: DIOO
Matchcode: DIO6809SST3
Rutronik No.: ICPWM8644
Unit Pack: 3000
MOQ: 6000
package: SOT-23
Packaging: REEL
On request
0.0571 $
342.60 $

Prices

6,000 0.0571 $
12,000 0.0553 $
18,000 0.0534 $
24,000 0.0516 $

Parameter

Type
BUCK
V(in) max
5.5 V
I(out)
0.02 A
T(A) min
-40 °C
f(s)
1000000 Hz
T(A) max
85 °C
Automotive
NO
Package
SOT-23
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?