DIO6083CN8

image shown is a representation only
DIOO
DC-DC 5,5V 3A D DFN-8 SMDSupplier:
Matchcode: DIO6083CN8
Rutronik No.: ICPWM8067
Unit Pack: 3000
MOQ: 3000
package: DFN-8
Packaging: REEL
Best Choice
DC-DC 5,5V 3A D DFN-8 SMD Description
The DIO6083/6083A is a high-efficiency 1MHz synchronous step-down DC-DC regulator IC capable of delivering up to 3.5A output current.
The DIO6083/6083A operates over a wide input voltage ranging from 3V to 5.5V and integrate main switch and synchronous switch with very low RDS(ON) to minimize the conduction loss. Low output voltage ripple and small external inductor and capacitor sizes are achieved with 1MHz switching frequency.
Parameter
- Type
- BUCK
- V(in) max
- 5.5 V
- I(out)
- 3 A
- f(s)
- 1000000 Hz
- T(A) min
- -40 °C
- T(A) max
- 85 °C
- Automotive
- NO
- Package
- DFN-8
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85423990000
- Country
- Supplier Lead time
- 14 weeks