Cart

DIO6015BCST5

DIOO DIO6015BCST5

image shown is a representation only

DIOO

DC-DC 5,5V 2A D SOT23-6 SMD
Supplier:
Matchcode: DIO6015BCST5
Rutronik No.: ICPWM8065
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
Best Choice
In Stock
0.1803 $
540.90 $

Prices

3,000 0.1803 $
6,000 0.1375 $
12,000 0.1285 $
18,000 0.1229 $

DC-DC 5,5V 2A D SOT23-6 SMD Description

The DIO6015B is high-efficiency, high frequency synchronous step-down DC-DC regulator ICs capable of delivering up to 1.5A output currents. The DIO6015B family operate over a wide input voltage range from 2.7V to 5.5V and integrate main switch and synchronous switch with very low RDS(ON) to minimize the conduction loss.

Low output voltage ripple and small external inductor and capacitor sizes are achieved with greater than 1MHz switching frequency.

Parameter

Type
BUCK
V(in) max
5.5 V
I(out)
2 A
f(s)
1000000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SOT23-6
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?