Cart

DIO6013XS8

DIOO DIO6013XS8

image shown is a representation only

DIOO

DC-DC 5,5V 3A D SO-8EP SMD
Supplier:
Matchcode: DIO6013XS8
Rutronik No.: ICPWM8062
Unit Pack: 2500
MOQ: 2500
package: SO-8EP
Packaging: REEL
Best Choice
In Stock
0.2607 $
651.75 $

Prices

2,500 0.2607 $
5,000 0.1988 $
10,000 0.1858 $
15,000 0.1776 $

DC-DC 5,5V 3A D SO-8EP SMD Description

The DIO6013 is a high-efficiency 1MHz synchronous step-down DC-DC regulator IC capable of delivering up to 3A output current.

The DIO6013 operates over a wide input voltage ranging from 3V to 5.5V and integrate main switch and synchronous switch with very low RDS(ON) to minimize the conduction loss. Low output voltage ripple and small external inductor and capacitor sizes are achieved with 1MHz switching frequency.

Parameter

Type
BUCK
V(in) max
5.5 V
I(out)
3 A
T(A) min
-40 °C
f(s)
1000000 Hz
T(A) max
85 °C
Automotive
NO
Package
SO-8EP
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?