Cart

DIO5508XM8

DIOO DIO5508XM8

image shown is a representation only

DIOO

Bat Charger 4,2V 1A EP-SOIC8
Supplier: DIOO
Matchcode: DIO5508XM8
Rutronik No.: ICPWM8637
Unit Pack: 2500
MOQ: 5000
package: SO-8
Packaging: REEL
On request
0.171 $
855.00 $

Prices

5,000 0.171 $
10,000 0.1656 $
15,000 0.1602 $
20,000 0.1548 $

Parameter

Type
BatCharger
V(cc)
10 V
V(in) max
5.5 V
I(out)
1 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?