- Home
- Semiconductors
- Bridge Rectifier
- DIODES INC Bridge Rectifier
image shown is a representation only
BRIDGE-RECT. 25A 600V INLINE
Supplier:
DIODES INC
Matchcode:
GBJ2506
Rutronik No.:
BG3611
Unit Pack: 15
MOQ: 15
package: GBJ
Packaging: TUBE
- I(F)
-
25 A
- U(RRM)
-
600 V
- Package
-
GBJ
- Packaging
-
TUBE
- U(F)
-
1,05 V
- T(j)max
-
150 °C
- RoHS Status
-
RoHS-conform
- I(FSM)
-
350 A
- Automotive
-
NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
BRIDGE-RECT. 25A 600V INLINE
package:
5S
Packaging:
TUBE
BRIDGE-RECT. 25A 600V INLINE
package:
5S
Packaging:
TUBE
BRIGDE-RECTIFIER 25A 800V...
package:
GBJ
Packaging:
TUBE
BRIDGE-RECT. 25A 1000V INLINE
package:
GBJ
Packaging:
TUBE
BRIDGE-RECT. 25A 1000V INLINE
package:
5S
Packaging:
TUBE
BRIDGE-RECT. 25A 600V GBJ-2
package:
GBJ-2
Packaging:
TUBE
BRIDGE-RECT. 25A 600V INLINE
package:
5S
Packaging:
BULK
BRIDGE-RECT. 25A 600V INLINE
package:
GBU-2
Packaging:
TUBE
BRIDGE-RECT. 25A 600V INLINE
package:
INLINE
Packaging:
BULK
BRIDGE-RECT. 25A 800V INLINE
package:
5S
Packaging:
BULK
Previous
Next