Cart

ZXTP5401ZTA

DIODES INC ZXTP5401ZTA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 150V 0,6A SOT89
Supplier: Diodes Incorporated
Matchcode: ZXTP5401Z
Rutronik No.: TDSTD8637
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
On request
0.2529 $
252.90 $

Prices

1,000 0.2529 $
2,000 0.2352 $
3,000 0.2238 $
5,000 0.2023 $
7,000 0.1859 $

Parameter

Package
SOT89
Polarisation
PNP
I(C)
0.6 A
V(CEO)
150 V
Current gain
135
P(tot)
1.2 W
V(CBO)
160 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?