Cart

ZXTP25100BFHTA

DIODES INC ZXTP25100BFHTA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 100V 2A SOT23
Supplier: Diodes Incorporated
Matchcode: ZXTP25100BFH
Rutronik No.: TDSTD7779
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2369 $
710.70 $

Prices

3,000 0.2369 $
6,000 0.2185 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
2 A
V(CEO)
100 V
Current gain
105
P(tot)
1.25 W
V(CBO)
140 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?