Cart

ZXTP25060BFHTA

DIODES INC ZXTP25060BFHTA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 60V 3A SOT23
Supplier: Diodes Incorporated
Matchcode: ZXTP25060BFH
Rutronik No.: TDSTD8631
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2376 $
712.80 $

Prices

3,000 0.2376 $
6,000 0.2191 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
3 A
V(CEO)
60 V
Current gain
200
P(tot)
1.25 W
V(CBO)
100 V
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?