Cart

ZXTP25040DZTA

DIODES INC ZXTP25040DZTA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 40V 3,5A SOT89
Supplier: Diodes Incorporated
Matchcode: ZXTP25040DZ
Rutronik No.: TDSTD8616
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
On request
0.3889 $
388.90 $

Prices

1,000 0.3889 $
2,000 0.3616 $
3,000 0.3441 $
4,000 0.3111 $
6,000 0.2858 $

Parameter

Package
SOT89
Polarisation
PNP
I(C)
3.5 A
V(CEO)
40 V
Current gain
450
P(tot)
2.4 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?