Cart

ZXTP25020DGTA

DIODES INC ZXTP25020DGTA

image shown is a representation only

DIODES INC

PNP TRANS.20V 6A 3W SOT223
Supplier: Diodes Incorporated
Matchcode: ZXTP25020DG
Rutronik No.: TDSTD8601
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2742 $
274.20 $

Prices

1,000 0.2742 $
2,000 0.2453 $
4,000 0.2268 $

Parameter

Package
SOT223
Polarisation
PNP
I(C)
6 A
V(CEO)
20 V
Current gain
450
P(tot)
3 W
V(CBO)
25 V
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?