Cart

ZXTP23140BFHTA

DIODES INC ZXTP23140BFHTA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 140V 2,5A SOT23
Supplier: Diodes Incorporated
Matchcode: ZXTP23140BFH
Rutronik No.: TDSTD8641
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3305 $
991.50 $

Prices

3,000 0.3305 $
6,000 0.3048 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
2.5 A
V(CEO)
140 V
Current gain
180
P(tot)
1.25 W
V(CBO)
160 V
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?