Cart

ZXTP2041FTA

DIODES INC ZXTP2041FTA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 40V 1A SOT23
Supplier: Diodes Incorporated
Matchcode: ZXTP2041F
Rutronik No.: TDSTD7649
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1031 $
309.30 $

Prices

3,000 0.1031 $
6,000 0.099 $
9,000 0.0956 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
1 A
V(CEO)
40 V
Current gain
100
P(tot)
0.35 W
V(CBO)
40 V
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?