Cart

ZXTP2039FTA

DIODES INC ZXTP2039FTA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 80V 1A SOT23
Supplier: Diodes Incorporated
Matchcode: ZXTP2039F
Rutronik No.: TDSTD7648
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.1918 $
575.40 $

Prices

3,000 0.1918 $
6,000 0.1784 $
9,000 0.1697 $
12,000 0.1534 $
15,000 0.141 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
1 A
V(CEO)
80 V
Current gain
100
P(tot)
0.35 W
V(CBO)
80 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?