Cart

ZXTP2012ZTA

DIODES INC ZXTP2012ZTA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 60V 4,3A SOT89
Supplier: Diodes Incorporated
Matchcode: ZXTP2012Z
Rutronik No.: TDSTD7699
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
On request
0.6636 $
663.60 $

Prices

1,000 0.6636 $
2,000 0.6172 $
3,000 0.5874 $
5,000 0.5309 $
7,000 0.4878 $

Parameter

Package
SOT89
Polarisation
PNP
I(C)
4.3 A
V(CEO)
60 V
Current gain
200
P(tot)
1.5 W
V(CBO)
100 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?