Cart

ZXTP2012GTA

DIODES INC ZXTP2012GTA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 60V 5,5A SOT223
Supplier: Diodes Incorporated
Matchcode: ZXTP2012GTA
Rutronik No.: TDSTD8866
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.7428 $
742.80 $

Prices

1,000 0.7428 $
2,000 0.6908 $
3,000 0.6574 $
5,000 0.5942 $
6,000 0.546 $

Parameter

Package
SOT223
Polarisation
PNP
I(C)
5.5 A
V(CEO)
60 V
Current gain
300
P(tot)
3.0 W
V(CBO)
100 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?