Cart

ZXTP2008ZTA

DIODES INC ZXTP2008ZTA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 30V 5,5A SOT89
Supplier: Diodes Incorporated
Matchcode: ZXTP2008Z
Rutronik No.: TDSTD8215
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
On request
0.6857 $
685.70 $

Prices

1,000 0.6857 $
2,000 0.6378 $
3,000 0.6069 $
5,000 0.5486 $
7,000 0.504 $

Parameter

Package
SOT89
Polarisation
PNP
I(C)
5.5 A
V(CEO)
30 V
Current gain
200
P(tot)
2.1 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?